
DPAM-08-07.0-S-8-2-A-K | |
|---|---|
DigiKey Part Number | DPAM-08-07.0-S-8-2-A-K-ND |
Manufacturer | |
Manufacturer Product Number | DPAM-08-07.0-S-8-2-A-K |
Description | CONN DIFF ARRAY PLG 96P SMD GOLD |
Customer Reference | |
Detailed Description | 96 Signal (48 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | DPAM-08-07.0-S-8-2-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 96 Signal (48 Pair) | |
Pitch | 0.085" (2.16mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.262" (6.66mm) | |
Base Product Number |

