
DPAM-08-07.0-S-8-2-A-K-TR | |
|---|---|
DigiKey Part Number | DPAM-08-07.0-S-8-2-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPAM-08-07.0-S-8-2-A-K-TR |
Description | CONN DIFF ARRAY PLG 96P SMD GOLD |
Customer Reference | |
Detailed Description | 96 Signal (48 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | DPAM-08-07.0-S-8-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 10mm |
Number of Positions 96 Signal (48 Pair) | Height Above Board 0.262" (6.66mm) |
Pitch 0.085" (2.16mm) | Base Product Number |

