Similar

DCA-MCP-8 | |
|---|---|
DigiKey Part Number | DCA-MCP-8-ND |
Manufacturer | |
Manufacturer Product Number | DCA-MCP-8 |
Description | CONN DUST COVER 8 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 8 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | AccliMate™ MCP Plug | |
Shell Size - Insert | 8 | |
Material | Rubber | |
Features | Contains Strap with Ring | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |


