
DCA-ACR-16-P-2 | |
|---|---|
DigiKey Part Number | DCA-ACR-16-P-2-ND |
Manufacturer | |
Manufacturer Product Number | DCA-ACR-16-P-2 |
Description | CONN DUST COVER 16 BLACK/GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Black, Green |
Category | For Use With/Related Products AccliMate™ ACR Receptacle |
Manufacturer Samtec Inc. | Shell Size - Insert 16 |
Series | Material Nylon |
Packaging Bulk | Features Contains Strap with Ring |
Part Status Active | Color Black, Green |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

