
DCA-ACR-12-P-1 | |
|---|---|
DigiKey Part Number | SAM11038-ND |
Manufacturer | |
Manufacturer Product Number | DCA-ACR-12-P-1 |
Description | CONN DUST COVER 12 BLACK/ORANGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Black, Orange |
Datasheet | Datasheet |
EDA/CAD Models | DCA-ACR-12-P-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | AccliMate™ ACR Receptacle | |
Shell Size - Insert | 12 | |
Material | Nylon | |
Features | Contains Strap with Ring | |
Color | Black, Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 25 | 4,80960 € | 120,24 € |
| 50 | 4,06680 € | 203,34 € |
| 100 | 3,22960 € | 322,96 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |

