
DCA-ACR-12-M-2 | |
|---|---|
DigiKey Part Number | DCA-ACR-12-M-2-ND |
Manufacturer | |
Manufacturer Product Number | DCA-ACR-12-M-2 |
Description | CONN DUST COVER 12 GREEN/SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Green, Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | AccliMate™ ACR Receptacle | |
Shell Size - Insert | 12 | |
Material | Zinc Alloy | |
Features | Contains Strap with Ring | |
Color | Green, Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |

