
DCA-ACP-22-M-4 | |
|---|---|
DigiKey Part Number | DCA-ACP-22-M-4-ND |
Manufacturer | |
Manufacturer Product Number | DCA-ACP-22-M-4 |
Description | CONN DUST COVER 22 SILVER/YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 22 Silver, Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | AccliMate™ ACP Plug | |
Shell Size - Insert | 22 | |
Material | Zinc Alloy | |
Features | Contains Strap with Ring | |
Color | Silver, Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,79170 € |

