
DCA-ACP-16-P-1 | |
|---|---|
DigiKey Part Number | DCA-ACP-16-P-1-ND |
Manufacturer | |
Manufacturer Product Number | DCA-ACP-16-P-1 |
Description | CONN DUST COVER 16 BLACK/ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Black, Orange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | AccliMate™ ACP Plug | |
Shell Size - Insert | 16 | |
Material | Nylon | |
Features | Contains Strap with Ring | |
Color | Black, Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |

