
DCA-ACP-12-P-2 | |
|---|---|
DigiKey Part Number | DCA-ACP-12-P-2-ND |
Manufacturer | |
Manufacturer Product Number | DCA-ACP-12-P-2 |
Description | CONN DUST COVER 12 BLACK, GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Black, Green |
Datasheet | Datasheet |
Category | For Use With/Related Products AccliMate™ ACP Plug |
Manufacturer Samtec Inc. | Shell Size - Insert 12 |
Series | Material Nylon |
Packaging Bulk | Features Contains Strap with Ring |
Part Status Active | Color Black, Green |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

