
DCA-ACP-12-M-3 | |
|---|---|
DigiKey Part Number | DCA-ACP-12-M-3-ND |
Manufacturer | |
Manufacturer Product Number | DCA-ACP-12-M-3 |
Description | CONN DUST COVER 12 BLUE/SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Blue, Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | AccliMate™ ACP Plug | |
Shell Size - Insert | 12 | |
Material | Zinc Alloy | |
Features | Contains Strap with Ring | |
Color | Blue, Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,74650 € |

