
CLT-124-02-F-D-BE-K-TR | |
|---|---|
DigiKey Part Number | 612-CLT-124-02-F-D-BE-K-TR-ND - Tape & Reel (TR) 612-CLT-124-02-F-D-BE-K-TRCT-ND - Cut Tape (CT) 612-CLT-124-02-F-D-BE-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT-124-02-F-D-BE-K-TR |
Description | CONN RCPT 48POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLT-124-02-F-D-BE-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.083" (2.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 4.1A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 4,18200 € | 41,82 € |
| 25 | 4,09600 € | 102,40 € |
| 50 | 4,01180 € | 200,59 € |
| 100 | 3,31410 € | 331,41 € |
| 500 | 2,70084 € | 1.350,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.025 | 2,14081 € | 2.194,33 € |
| 2.050 | 1,79704 € | 3.683,93 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

