
CLT-108-02-F-D-BE-K-TR | |
---|---|
DigiKey Part Number | SAM13397TR-ND - Tape & Reel (TR) SAM13397CT-ND - Cut Tape (CT) SAM13397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT-108-02-F-D-BE-K-TR |
Description | CONN RCPT 16POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CLT-108-02-F-D-BE-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.083" (2.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 4.1A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 2,19000 € | 2,19 € |
50 | 1,95780 € | 97,89 € |
100 | 1,66280 € | 166,28 € |
500 | 1,49636 € | 748,18 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1.275 | 1,24915 € | 1.592,67 € |
2.550 | 1,09425 € | 2.790,34 € |
Unit Price without VAT: | 2,19000 € |
---|---|
Unit Price with VAT: | 2,60610 € |