
CLP-150-02-F-D-A-P | |
|---|---|
DigiKey Part Number | 612-CLP-150-02-F-D-A-P-ND |
Manufacturer | |
Manufacturer Product Number | CLP-150-02-F-D-A-P |
Description | LOW PROFILE DUAL-WIPE SOCKET, .0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.3A per Contact |
Pitch - Mating | Voltage Rating 240VAC, 330VDC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,05150 € |

