
CLP-116-02-FM-D-K | |
|---|---|
DigiKey Part Number | 612-CLP-116-02-FM-D-K-ND |
Manufacturer | |
Manufacturer Product Number | CLP-116-02-FM-D-K |
Description | LOW PROFILE DUAL-WIPE SOCKET, .0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.084" (2.14mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 240VAC, 330VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,56760 € |

