Similar

CLP-114-02-G-D-PA | |
|---|---|
DigiKey Part Number | CLP-114-02-G-D-PA-ND |
Manufacturer | |
Manufacturer Product Number | CLP-114-02-G-D-PA |
Description | CONN RCPT 28POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-114-02-G-D-PA Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.084" (2.14mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 3.3A per Contact |
Number of Positions Loaded All | Voltage Rating 240VAC, 330VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLP-114-02-G-D-PA-TR | Samtec Inc. | 0 | CLP-114-02-G-D-PA-TR-ND | 3,26820 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 4,78255 € | 487,82 € |
| Unit Price without VAT: | 4,78255 € |
|---|---|
| Unit Price with VAT: | 5,69123 € |


