Similar

CLP-113-02-F-D-BE-PA | |
|---|---|
DigiKey Part Number | CLP-113-02-F-D-BE-PA-ND |
Manufacturer | |
Manufacturer Product Number | CLP-113-02-F-D-BE-PA |
Description | CONN RCPT 26POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-113-02-F-D-BE-PA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.3A per Contact |
Pitch - Mating | Voltage Rating 240VAC, 330VDC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLP-113-02-F-D-BE-PA-TR | Samtec Inc. | 0 | CLP-113-02-F-D-BE-PA-TR-ND | 2,92396 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 4,10588 € | 418,80 € |
| Unit Price without VAT: | 4,10588 € |
|---|---|
| Unit Price with VAT: | 4,88600 € |


