
CLP-110-02-L-DH-A-TR | |
|---|---|
DigiKey Part Number | 612-CLP-110-02-L-DH-A-TR-ND - Tape & Reel (TR) 612-CLP-110-02-L-DH-A-TRCT-ND - Cut Tape (CT) 612-CLP-110-02-L-DH-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-110-02-L-DH-A-TR |
Description | CONN RCPT 20P 0.05 GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-110-02-L-DH-A-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.135" (3.43mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3.3A per Contact |
Pitch - Mating | Voltage Rating 240VAC, 330VDC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,91700 € | 39,17 € |
| 100 | 3,32910 € | 332,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,73753 € | 2.463,78 € |
| 1.800 | 2,49764 € | 4.495,75 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

