18 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-109-02-LM-DH

DigiKey Part Number
CLP-109-02-LM-DH-ND
Manufacturer
Manufacturer Product Number
CLP-109-02-LM-DH
Description
CONN RCPT 18P 0.05 GOLD SMD R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
EDA/CAD Models
CLP-109-02-LM-DH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.135" (3.43mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.3A per Contact
Number of Positions Loaded
All
Voltage Rating
240VAC, 330VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
493,30531 €161,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,30531 €
Unit Price with VAT:3,93332 €