16 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-108-02-G-D-BE-P

DigiKey Part Number
CLP-108-02-G-D-BE-P-ND
Manufacturer
Manufacturer Product Number
CLP-108-02-G-D-BE-P
Description
CONN RCPT 16POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLP-108-02-G-D-BE-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.084" (2.14mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board
Features
Pick and Place
Number of Positions
Current Rating (Amps)
3.3A per Contact
Number of Positions Loaded
All
Voltage Rating
240VAC, 330VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
552,44873 €134,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,44873 €
Unit Price with VAT:2,91399 €