16 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-108-02-F-D-BE-A-K

DigiKey Part Number
CLP-108-02-F-D-BE-A-K-ND
Manufacturer
Manufacturer Product Number
CLP-108-02-F-D-BE-A-K
Description
CONN RCPT 16POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLP-108-02-F-D-BE-A-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.084" (2.14mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide, Pick and Place
Number of Positions Loaded
All
Current Rating (Amps)
3.3A per Contact
Pitch - Mating
Voltage Rating
240VAC, 330VDC
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.050" (1.27mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
552,43836 €134,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,43836 €
Unit Price with VAT:2,90165 €