
CLP-107-02-L-DH-TR | |
|---|---|
DigiKey Part Number | SAM13435TR-ND - Tape & Reel (TR) SAM13435CT-ND - Cut Tape (CT) SAM13435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-107-02-L-DH-TR |
Description | CONN RCPT 14P 0.05 GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
EDA/CAD Models | CLP-107-02-L-DH-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.135" (3.43mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.3A per Contact |
Number of Positions Loaded All | Voltage Rating 240VAC, 330VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,43700 € | 24,37 € |
| 100 | 2,07110 € | 207,11 € |
| 500 | 1,84878 € | 924,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.150 | 1,49583 € | 1.720,20 € |
| 3.450 | 1,48626 € | 5.127,60 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

