
CLP-107-02-G-D-BE-P | |
|---|---|
DigiKey Part Number | CLP-107-02-G-D-BE-P-ND |
Manufacturer | |
Manufacturer Product Number | CLP-107-02-G-D-BE-P |
Description | CONN RCPT 14POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-107-02-G-D-BE-P Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.084" (2.14mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 3.3A per Contact |
Number of Positions Loaded All | Voltage Rating 240VAC, 330VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 50 | 2,76640 € | 138,32 € |
| 100 | 2,32190 € | 232,19 € |
| 500 | 1,89782 € | 948,91 € |
| 1.000 | 1,68493 € | 1.684,93 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

