12 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-106-02-F-D-BE

DigiKey Part Number
SAM10983-ND
Manufacturer
Manufacturer Product Number
CLP-106-02-F-D-BE
Description
CONN RCPT 12POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLP-106-02-F-D-BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.084" (2.14mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.3A per Contact
Number of Positions Loaded
All
Voltage Rating
240VAC, 330VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,04000 €2,04 €
501,72280 €86,14 €
1001,44650 €144,65 €
5001,18222 €591,11 €
1.0001,09212 €1.092,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €