
CLP-103-02-L-D-BE-TR | |
|---|---|
DigiKey Part Number | 612-CLP-103-02-L-D-BE-TR-ND - Tape & Reel (TR) 612-CLP-103-02-L-D-BE-TRCT-ND - Cut Tape (CT) 612-CLP-103-02-L-D-BE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-103-02-L-D-BE-TR |
Description | CONN RCPT 6POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-103-02-L-D-BE-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.3A per Contact |
Number of Positions Loaded All | Voltage Rating 240VAC, 330VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,45400 € | 14,54 € |
| 100 | 1,23540 € | 123,54 € |
| 500 | 1,10272 € | 551,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,87625 € | 1.314,38 € |
| 3.000 | 0,84459 € | 2.533,77 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |


