6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-103-02-L-D-A

DigiKey Part Number
CLP-103-02-L-D-A-ND
Manufacturer
Manufacturer Product Number
CLP-103-02-L-D-A
Description
CONN RCPT 6POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLP-103-02-L-D-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.084" (2.14mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
3.3A per Contact
Voltage Rating
240VAC, 330VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,88000 €1,88 €
501,59380 €79,69 €
1001,33820 €133,82 €
5001,09382 €546,91 €
1.0000,96043 €960,43 €
2.0000,87674 €1.753,48 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €