
CLP-102-02-H-D-BE | |
|---|---|
DigiKey Part Number | 612-CLP-102-02-H-D-BE-ND |
Manufacturer | |
Manufacturer Product Number | CLP-102-02-H-D-BE |
Description | LOW PROFILE DUAL-WIPE SOCKET, 0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bag | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3.3A per Contact |
Number of Positions Loaded All | Voltage Rating 240VAC, 330VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,50125 € | 1.501,25 € |
| Unit Price without VAT: | 1,50125 € |
|---|---|
| Unit Price with VAT: | 1,78649 € |

