
CLM-129-02-L-D-A | |
|---|---|
DigiKey Part Number | CLM-129-02-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | CLM-129-02-L-D-A |
Description | CONN RCPT 58POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 58 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLM-129-02-L-D-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 2.8A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 7,41100 € | 74,11 € |
| 25 | 7,08800 € | 177,20 € |
| 50 | 6,35720 € | 317,86 € |
| 100 | 5,77080 € | 577,08 € |
| 500 | 5,64122 € | 2.820,61 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |

