
CLM-124-02-H-D | |
|---|---|
DigiKey Part Number | CLM-124-02-H-D-ND |
Manufacturer | |
Manufacturer Product Number | CLM-124-02-H-D |
Description | CONN RCPT 48POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLM-124-02-H-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2.8A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.039" (1.00mm) | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 € | 11,44 € |
| 10 | 11,19300 € | 111,93 € |
| 25 | 10,93840 € | 273,46 € |
| 50 | 9,92680 € | 496,34 € |
| 100 | 8,96640 € | 896,64 € |
| 250 | 8,80708 € | 2.201,77 € |
| Unit Price without VAT: | 11,44000 € |
|---|---|
| Unit Price with VAT: | 13,61360 € |

