46 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM-123-02-L-D

DigiKey Part Number
SAM1129-23-ND
Manufacturer
Manufacturer Product Number
CLM-123-02-L-D
Description
CONN RCPT 46POS 0.039 GOLD SMD
Customer Reference
Detailed Description
46 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLM-123-02-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.084" (2.14mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2.8A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,67000 €7,67 €
106,51300 €65,13 €
1005,53560 €553,56 €
5004,94158 €2.470,79 €
1.0004,70598 €4.705,98 €
Manufacturers Standard Package
Unit Price without VAT:7,67000 €
Unit Price with VAT:9,12730 €
Alternate Length
CONN RCPT 100POS 0.039 GOLD SMD
In-Stock: 1206
Unit Price: 11,14000 €
CONN RCPT 98POS 0.039 GOLD SMD
In-Stock: 0
Unit Price: 15,12000 €
CONN RCPT 96POS 0.039 GOLD SMD
In-Stock: 181
Unit Price: 15,14000 €
CONN RCPT 94POS 0.039 GOLD SMD
In-Stock: 0
Unit Price: 14,56000 €
CONN RCPT 92POS 0.039 GOLD SMD
In-Stock: 181
Unit Price: 14,29000 €