
CLM-122-02-H-D-BE | |
|---|---|
DigiKey Part Number | 612-CLM-122-02-H-D-BE-ND |
Manufacturer | |
Manufacturer Product Number | CLM-122-02-H-D-BE |
Description | LOW PROFILE DUAL-WIPE SOCKET, 1. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Receptacle, Bottom Entry Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLM-122-02-H-D-BE Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.084" (2.14mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 2.8A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,02320 € | 275,58 € |
| Unit Price without VAT: | 11,02320 € |
|---|---|
| Unit Price with VAT: | 13,11761 € |

