
CLM-115-02-F-D-P-TR | |
|---|---|
DigiKey Part Number | 612-CLM-115-02-F-D-P-TR-ND - Tape & Reel (TR) 612-CLM-115-02-F-D-P-TRCT-ND - Cut Tape (CT) 612-CLM-115-02-F-D-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM-115-02-F-D-P-TR |
Description | CONN RCPT 30POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLM-115-02-F-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.084" (2.14mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2.8A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,74700 € | 37,47 € |
| 100 | 3,18510 € | 318,51 € |
| 500 | 2,91278 € | 1.456,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 2,54122 € | 4.065,95 € |
| 3.200 | 2,37972 € | 7.615,10 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

