
CLM-113-02-G-D-K-TR | |
|---|---|
DigiKey Part Number | CLM-113-02-G-D-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM-113-02-G-D-K-TR |
Description | CONN RCPT 26POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLM-113-02-G-D-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2.8A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.675 | 2,80093 € | 4.691,56 € |
| Unit Price without VAT: | 2,80093 € |
|---|---|
| Unit Price with VAT: | 3,33311 € |

