
CLM-107-02-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM13434TR-ND - Tape & Reel (TR) SAM13434CT-ND - Cut Tape (CT) SAM13434DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM-107-02-L-D-K-TR |
Description | CONN RCPT 14POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
EDA/CAD Models | CLM-107-02-L-D-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2.8A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,48600 € | 24,86 € |
| 100 | 2,11310 € | 211,31 € |
| 500 | 1,88620 € | 943,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,61482 € | 2.583,71 € |
| 3.200 | 1,51920 € | 4.861,44 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

