Similar

CLM-105-02-F-D-BE-PA | |
|---|---|
DigiKey Part Number | CLM-105-02-F-D-BE-PA-ND |
Manufacturer | |
Manufacturer Product Number | CLM-105-02-F-D-BE-PA |
Description | CONN RCPT 10POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom Entry Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLM-105-02-F-D-BE-PA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2.8A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM-105-02-F-D-BE-PA-TR | Samtec Inc. | 0 | CLM-105-02-F-D-BE-PA-TR-ND | 1,51827 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 1,93706 € | 197,58 € |
| Unit Price without VAT: | 1,93706 € |
|---|---|
| Unit Price with VAT: | 2,30510 € |


