
CLM-102-02-F-D-TR | |
|---|---|
DigiKey Part Number | SAM13359TR-ND - Tape & Reel (TR) SAM13359CT-ND - Cut Tape (CT) SAM13359DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM-102-02-F-D-TR |
Description | CONN RCPT 4POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLM-102-02-F-D-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.084" (2.14mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2.8A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC085-04-A-0390-L-C | GCT | 69 | 2073-BC085-04-A-0390-L-CCT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03800 € | 10,38 € |
| 100 | 0,88210 € | 88,21 € |
| 500 | 0,78734 € | 393,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.875 | 0,64593 € | 1.211,12 € |
| 3.750 | 0,58430 € | 2.191,12 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

