
CJT-T-P-GF-RA-BH1 | |
|---|---|
DigiKey Part Number | 612-CJT-T-P-GF-RA-BH1-ND |
Manufacturer | |
Manufacturer Product Number | CJT-T-P-GF-RA-BH1 |
Description | CIRCULAR RF TWINAX JACK, BULKHEA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Connector Jack, Female Socket 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | CJT-T-P-GF-RA-BH1 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 100 Ohms | Operating Temperature -20°C ~ 105°C |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,37000 € | 54,37 € |
| Unit Price without VAT: | 54,37000 € |
|---|---|
| Unit Price with VAT: | 64,70030 € |

