
CFT-125-01-L-D-RA-01-SL | |
|---|---|
DigiKey Part Number | SAM9213-ND |
Manufacturer | |
Manufacturer Product Number | CFT-125-01-L-D-RA-01-SL |
Description | CONN COMPACT FLASH CARD R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | CFT-125-01-L-D-RA-01-SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | CompactFlash® | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.250" (6.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 € | 9,47 € |
| 10 | 8,04500 € | 80,45 € |
| 25 | 7,54080 € | 188,52 € |
| 50 | 7,18080 € | 359,04 € |
| 100 | 6,83820 € | 683,82 € |
| 250 | 6,42180 € | 1.605,45 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,26930 € |


