
CFS-150-02-S-D | |
|---|---|
DigiKey Part Number | CFS-150-02-S-D-ND |
Manufacturer | |
Manufacturer Product Number | CFS-150-02-S-D |
Description | CONN COMPACT FLASH CARD EDGE MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Card Connector CompactFlash® Board Edge, Straddle Mount Gold |
EDA/CAD Models | CFS-150-02-S-D Models |
Category | Connector Type Receptacle, Female Sockets |
Manufacturer Samtec Inc. | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Card Type CompactFlash® | Base Product Number |
Number of Positions 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,02304 € | 7.011,52 € |
| Unit Price without VAT: | 14,02304 € |
|---|---|
| Unit Price with VAT: | 16,68742 € |

