
CFS-130-01-F-D | |
|---|---|
DigiKey Part Number | CFS-130-01-F-D-ND |
Manufacturer | |
Manufacturer Product Number | CFS-130-01-F-D |
Description | CONN COMPACT FLASH CARD EDGE MNT |
Customer Reference | |
Detailed Description | 60 Position Card Connector CompactFlash® Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CFS-130-01-F-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | CompactFlash® | |
Number of Positions | 60 | |
Connector Type | Receptacle, Female Sockets | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Height Above Board | - | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

