
CFS-125-01-SM-D | |
|---|---|
DigiKey Part Number | CFS-125-01-SM-D-ND |
Manufacturer | |
Manufacturer Product Number | CFS-125-01-SM-D |
Description | CONN COMPACT FLASH CARD EDGE MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CFS-125-01-SM-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | CompactFlash® | |
Number of Positions | 50 | |
Connector Type | Receptacle, Female Sockets | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Height Above Board | - | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,68598 € | 2.842,99 € |
| Unit Price without VAT: | 5,68598 € |
|---|---|
| Unit Price with VAT: | 6,76632 € |

