
CFS-125-01-L-D | |
|---|---|
DigiKey Part Number | CFS-125-01-L-D-ND |
Manufacturer | |
Manufacturer Product Number | CFS-125-01-L-D |
Description | CONN COMPACT FLASH CARD EDGE MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CFS-125-01-L-D Models |
Category | Connector Type Receptacle, Female Sockets |
Manufacturer Samtec Inc. | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type CompactFlash® | Base Product Number |
Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 10,66240 € |

