
CES-115-02-F-S-RA | |
|---|---|
DigiKey Part Number | 612-CES-115-02-F-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | CES-115-02-F-S-RA |
Description | .100" CLOSED ENTRY LOW PROFILE S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.120" (3.05mm) |
Contact Type Female Socket | Contact Length - Post 0.120" (3.05mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Contact Finish - Post Tin |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 2,46643 € | 34,53 € |
| Unit Price without VAT: | 2,46643 € |
|---|---|
| Unit Price with VAT: | 2,93505 € |

