
CES-101-02-T-S | |
|---|---|
DigiKey Part Number | CES-101-02-T-S-ND |
Manufacturer | |
Manufacturer Product Number | CES-101-02-T-S |
Description | CONN RCPT 1POS TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | CES-101-02-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.200" (5.08mm) |
Part Status Active | Contact Length - Post 0.223" (5.66mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,08330 € | 8,33 € |
| 500 | 0,07140 € | 35,70 € |
| 1.000 | 0,06905 € | 69,05 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

