
CCH-J-02 | |
|---|---|
DigiKey Part Number | CCH-J-02-ND |
Manufacturer | |
Manufacturer Product Number | CCH-J-02 |
Description | PC TEST POINT BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | CCH-J-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Surface Mount | |
Color | Black | |
Hole Diameter | - | |
Size / Dimension | 0.510" L x 0.330" W (12.95mm x 8.38mm) | |
Height | - | |
Plating | - | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Material - Body | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,27000 € | 12,27 € |
| Unit Price without VAT: | 12,27000 € |
|---|---|
| Unit Price with VAT: | 14,60130 € |

