PC Test Point , Plating Surface Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Test Point , Plating Surface Mount Mounting Type
CCH-J-01
CCH-J-01

CCH-J-01

DigiKey Part Number
SAM9208-ND
Manufacturer
Manufacturer Product Number
CCH-J-01
Description
PC TEST POINT COAX ASSY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PC Test Point Plating Surface Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
CCH-J-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Type
PC Test Point
Mounting Type
Surface Mount
Color
-
Hole Diameter
-
Size / Dimension
0.450" L x 0.250" W (11.43mm x 6.35mm)
Height
0.300" (7.62mm)
Plating
-
Material - Insulation
No Insulation
Material - Body
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,26000 €9,26 €
108,34400 €83,44 €
257,43680 €185,92 €
506,06980 €303,49 €
1005,80690 €580,69 €
Manufacturers Standard Package
Unit Price without VAT:9,26000 €
Unit Price with VAT:11,01940 €