
CC81R-2426-01-S | |
|---|---|
DigiKey Part Number | 612-CC81R-2426-01-STR-ND - Tape & Reel (TR) 612-CC81R-2426-01-SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC81R-2426-01-S |
Description | CONN SOCKET 24-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC81R-2426-01-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29280 € | 7,32 € |
| 50 | 0,27900 € | 13,95 € |
| 100 | 0,26570 € | 26,57 € |
| 250 | 0,24904 € | 62,26 € |
| 500 | 0,23712 € | 118,56 € |
| 1.000 | 0,22580 € | 225,80 € |
| 2.500 | 0,21165 € | 529,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17.000 | 0,16313 € | 2.773,21 € |
| 34.000 | 0,15706 € | 5.340,04 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |




