
CC79R-2830-01-L | |
|---|---|
DigiKey Part Number | CC79R-2830-01-L-ND |
Manufacturer | |
Manufacturer Product Number | CC79R-2830-01-L |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC79R-2830-01-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,10444 € | 1.253,28 € |
| Unit Price without VAT: | 0,10444 € |
|---|---|
| Unit Price with VAT: | 0,12428 € |

