
CC79R-2630-01-S | |
|---|---|
DigiKey Part Number | SAM13331TR-ND - Tape & Reel (TR) SAM13331CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC79R-2630-01-S |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC79R-2630-01-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18720 € | 4,68 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,16990 € | 16,99 € |
| 250 | 0,15924 € | 39,81 € |
| 500 | 0,15162 € | 75,81 € |
| 1.000 | 0,14437 € | 144,37 € |
| 2.500 | 0,13533 € | 338,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11877 € | 1.425,24 € |
| 24.000 | 0,11310 € | 2.714,40 € |
| 36.000 | 0,11184 € | 4.026,24 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |










