
CC69R-2024-01-T-SP | |
|---|---|
DigiKey Part Number | 612-CC69R-2024-01-T-SPTR-ND - Tape & Reel (TR) 612-CC69R-2024-01-T-SPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC69R-2024-01-T-SP |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | CC69R-2024-01-T-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,19500 € | 9,75 € |
| 100 | 0,18570 € | 18,57 € |
| 250 | 0,17404 € | 43,51 € |
| 500 | 0,16570 € | 82,85 € |
| 1.000 | 0,15778 € | 157,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12623 € | 504,92 € |
| 8.000 | 0,12020 € | 961,60 € |
| 12.000 | 0,11681 € | 1.401,72 € |
| 20.000 | 0,11268 € | 2.253,60 € |
| 28.000 | 0,11004 € | 3.081,12 € |
| 40.000 | 0,10731 € | 4.292,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |












