
CC69L-2426-01-T-SP | |
|---|---|
DigiKey Part Number | CC69L-2426-01-T-SP-ND |
Manufacturer | |
Manufacturer Product Number | CC69L-2426-01-T-SP |
Description | CONN SOCKET 24-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | CC69L-2426-01-T-SP Models |
Category | Pin or Socket Socket |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 24-26 AWG |
Packaging Bag | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

